
* Images are for reference only
HB-FH7-12729PB2GOW
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH7-12729PB2GOW
- JLCPCB Part #
- C47326588
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 18P 1A 2 2x9P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2237
130+
$0.1756
364+
$0.1551
1040+
$0.1294
6240+
$0.1180
13000+
$0.1110
Related Products
Welcome back, may I help you?