
* Images are for reference only
HB-FH6-12729PB2GOT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH6-12729PB2GOT
- JLCPCB Part #
- C47326571
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 18P 1A 2 2.4mm 2x9P 4.3mm Brass Gold Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2235
130+
$0.1754
364+
$0.1549
1040+
$0.1293
6240+
$0.1178
13000+
$0.1109
Related Products
Welcome back, may I help you?