
* Images are for reference only
HB-EH2-254210PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-EH2-254210PB2GOB
- JLCPCB Part #
- C47326667
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 3A Black Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 404
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 403
In-stock Item Pricing
Qty Unit Price
1+
$0.4118
10+
$0.3233
30+
$0.2864
216+
$0.2381
432+
$0.2172
1080+
$0.2043
Related Products