
* Images are for reference only
HB-FH5-25428PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH5-25428PB2GOB
- JLCPCB Part #
- C47326636
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2.54mm 2.54mm 2x8P 3.2mm 8.5mm Brass Gold Right Angle Square Hole Top Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.2450
50+
$0.1925
200+
$0.1699
400+
$0.1417
2000+
$0.1292
4000+
$0.1216
Related Products
Welcome back, may I help you?