
* Images are for reference only
DL-04LT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- DL-04LT
- JLCPCB Part #
- C18198184
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 4 Blue Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.4757
10+
$0.3757
40+
$0.3322
80+
$0.2790
480+
$0.2548
1000+
$0.2403
Related Products
Welcome back, may I help you?