
* Images are for reference only
WAFER-PHB200ZZ-7A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PHB200ZZ-7A
- JLCPCB Part #
- C22374409
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x7P 3A 7 Brass PA66 PHB Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0786
150+
$0.0683
500+
$0.0604
2500+
$0.0543
5000+
$0.0510
Related Products
Welcome back, may I help you?