
* Images are for reference only
PHD-2X4A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- PHD-2X4A
- JLCPCB Part #
- C48601036
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2mm 3A 4 5.1mm 6.5mm 8P Beige Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1280
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1280
In-stock Item Pricing
Qty Unit Price
1+
$0.0352
200+
$0.0275
600+
$0.0232
2000+
$0.0206
10000+
$0.0184
20000+
$0.0171
Related Products
Welcome back, may I help you?