
* Images are for reference only
HY-6A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-6A
- JLCPCB Part #
- C48601040
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 200V 2A 2mm 5.15mm 6 6P 8mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5040
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5040
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
200+
$0.0192
1000+
$0.0161
2000+
$0.0144
10000+
$0.0128
20000+
$0.0119
Related Products
Welcome back, may I help you?