
* Images are for reference only
161N-4BQC60
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 161N-4BQC60
- JLCPCB Part #
- C49352228
- Package
- -
- Description
- -30℃~+85℃ 1 10,000 cycles 16P 3A、5A 6mm Black Female Surface Mount,Vertical Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1988
50+
$0.1551
150+
$0.1365
1000+
$0.1132
2000+
$0.1027
5000+
$0.0965
Related Products