
* Images are for reference only
3296W-1-201
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3296W-1-201
- JLCPCB Part #
- C48601074
- Package
- Plugin-3P,9.5x4.9mm
- Description
- 12 200Ω 220V 250mW ±10% 插件-3P,9.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 554
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 554
In-stock Item Pricing
Qty Unit Price
1+
$0.1592
50+
$0.1244
150+
$0.1096
500+
$0.0909
2500+
$0.0827
5000+
$0.0777
Related Products
Welcome back, may I help you?