
* Images are for reference only
2542WR-02P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2542WR-02P
- JLCPCB Part #
- C5383119
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.0137
500+
$0.0107
2000+
$0.0090
5000+
$0.0080
25000+
$0.0071
50000+
$0.0067
Related Products
Welcome back, may I help you?