
* Images are for reference only
2EDGVM-5.08-2P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGVM-5.08-2P
- JLCPCB Part #
- C49118114
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
50+
$0.0636
150+
$0.0627
500+
$0.0617
Related Products
Welcome back, may I help you?