
* Images are for reference only
2016WV-02P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2016WV-02P
- JLCPCB Part #
- C5448077
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x2P 2 250V 2P 2mm 4.8mm 6.1mm Brass PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4780
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4696
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
1000+
$0.0041
4000+
$0.0035
10000+
$0.0031
50000+
$0.0027
100000+
$0.0026
Related Products
Welcome back, may I help you?