
* Images are for reference only
2EDGR-3.81-3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGR-3.81-3P
- JLCPCB Part #
- C47986607
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 300V 3P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2647
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2534
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
100+
$0.0294
500+
$0.0290
1000+
$0.0285
Related Products
Welcome back, may I help you?