
* Images are for reference only
2541WV-2x07P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541WV-2x07P
- JLCPCB Part #
- C25503137
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 14P 2 2.54mm 2.54mm 2.54mm 2x7P 3A 3mm 6mm Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2342
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2288
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0360
500+
$0.0314
1000+
$0.0278
5000+
$0.0249
10000+
$0.0235
Related Products
Welcome back, may I help you?