This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2005WV-2P

Extended
Manufacturer
HanElectricity
MFR.Part #
2005WV-2P
JLCPCB Part #
C6837593
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1 1x2P 2.8mm 2A 2P 2mm 2mm 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11586

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 11478

In-stock Item Pricing

Qty Unit Price
1+ $0.0108
500+ $0.0086
1500+ $0.0074
10000+ $0.0067
20000+ $0.0060
50000+ $0.0057

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons