
* Images are for reference only
2005WR-2x10P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2005WR-2x10P
- JLCPCB Part #
- C6837626
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 20P 2A 2mm 2mm 2mm 2x10P 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0948
150+
$0.0817
500+
$0.0719
2500+
$0.0640
5000+
$0.0601
Related Products
Welcome back, may I help you?