* Images are for reference only
717
- Manufacturer
- Hammond
- MFR.Part #
- 717
- JLCPCB Part #
- C17481282
- Package
- Bolt Mount
- Description
- 500mA 115V 1020V Bolt Mount Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
717 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 717 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
717 symbol, PCB footprint from the free EasyEDA PCB design tool.
717 datasheets or manufacturer documentation.
Datasheet: 717 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing