
* Images are for reference only
229E34
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 229E34
- JLCPCB Part #
- C17657460
- Package
- Plugin-8P,47.8x39.6mm
- Description
- 1.75kV 115V、230V 17V、34V 2 2 75mA、150mA Plugin-8P,47.8x39.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1281
200+
$12.0214
500+
$11.6199
1000+
$11.4223
Welcome back, may I help you?