* Images are for reference only
167U20
- Manufacturer
- Hammond
- MFR.Part #
- 167U20
- JLCPCB Part #
- C17409338
- Package
- Bolt Mount
- Description
- 16A 115V 20V Bolt Mount Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
167U20 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167U20 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167U20 symbol, PCB footprint from the free EasyEDA PCB design tool.
167U20 datasheets or manufacturer documentation.
Datasheet: 167U20 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing