* Images are for reference only
167S64
- Manufacturer
- Hammond
- MFR.Part #
- 167S64
- JLCPCB Part #
- C17382600
- Package
- Bolt Mount
- Description
- 10A 115V 64V Bolt Mount Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
167S64 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167S64 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
167S64 symbol, PCB footprint from the free EasyEDA PCB design tool.
167S64 datasheets or manufacturer documentation.
Datasheet: 167S64 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing