* Images are for reference only
167R36
- Manufacturer
- Hammond
- MFR.Part #
- 167R36
- JLCPCB Part #
- C17539487
- Package
- Bolt Mount
- Description
- 8A 115V 36V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
167R36 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167R36 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167R36 symbol, PCB footprint from the free EasyEDA PCB design tool.
167R36 datasheets or manufacturer documentation.
Datasheet: 167R36 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing