* Images are for reference only
165Z3
- Manufacturer
- Hammond
- MFR.Part #
- 165Z3
- JLCPCB Part #
- C17548674
- Package
- Bolt Mount
- Description
- 50A 115V 3V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
165Z3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 165Z3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
165Z3 symbol, PCB footprint from the free EasyEDA PCB design tool.
165Z3 datasheets or manufacturer documentation.
Datasheet: 165Z3 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing