* Images are for reference only
165V22
- Manufacturer
- Hammond
- MFR.Part #
- 165V22
- JLCPCB Part #
- C17644782
- Package
- Bolt Mount
- Description
- 20A 115V 22V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
165V22 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 165V22 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
165V22 symbol, PCB footprint from the free EasyEDA PCB design tool.
165V22 datasheets or manufacturer documentation.
Datasheet: 165V22 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing