* Images are for reference only
165S30
- Manufacturer
- Hammond
- MFR.Part #
- 165S30
- JLCPCB Part #
- C17626034
- Package
- -
- Description
- 10A 115V 30V - Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
165S30 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 165S30 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
165S30 symbol, PCB footprint from the free EasyEDA PCB design tool.
165S30 datasheets or manufacturer documentation.
Datasheet: 165S30 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing