
* Images are for reference only
161D12
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161D12
- JLCPCB Part #
- C17529097
- Package
- Plugin-6P,35.1x25.4mm
- Description
- 1 115V 2kV 6.3V、12.6V 70mA、140mA Single, Multi-tap 插件-6P,35.1x25.4mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4697
200+
$5.7734
500+
$5.5814
1000+
$5.4863
Welcome back, may I help you?