
* Images are for reference only
1536X
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1536X
- JLCPCB Part #
- C17212370
- Package
- Plugin,D10.9xL31.8mm
- Description
- 1.5MHz 170mΩ 2.5A 250uH ±20% Plugin,D10.9xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7055
200+
$1.4787
500+
$1.4289
1000+
$1.4049
Related Products
Welcome back, may I help you?