
266PA6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 117V、234V | |
| Output Current | 6A、12A | |
| Secondary Side Voltage | 3.15V、6.3V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |

* Images are for reference only
266PA6
Extended- Manufacturer
- MFR.Part #
- 266PA6
- JLCPCB Part #
- C17459948
- Package
- Bolt Mount
- Description
- 117V、234V 2 2 2kV 3.15V、6.3V 6A、12A 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
266PA6
Extended- Manufacturer
- MFR.Part #
- 266PA6
- JLCPCB Part #
- C17459948
- Package
- Bolt Mount
- Description
- 117V、234V 2 2 2kV 3.15V、6.3V 6A、12A 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
266PA6 Specifications
266PA6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 117V、234V | |
| Output Current | 6A、12A | |
| Secondary Side Voltage | 3.15V、6.3V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 266PA6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

266PA6 Documents
266PA6 datasheets or manufacturer documentation.
Datasheet: 266PA6 Datasheet (PDF)
266PA6 Schematic Symbol & PCB Footprint
The 266PA6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.