* Images are for reference only
1182G240
- Manufacturer
- Hammond
- MFR.Part #
- 1182G240
- JLCPCB Part #
- C17403201
- Package
- Bolt Mount
- Description
- 500mA 117V 240V Bolt Mount Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1182G240 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1182G240 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1182G240 symbol, PCB footprint from the free EasyEDA PCB design tool.
1182G240 datasheets or manufacturer documentation.
Datasheet: 1182G240 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing