
* Images are for reference only
GP8645H
Extended
- Manufacturer
- HaloChip
- MFR.Part #
- GP8645H
- JLCPCB Part #
- C49420387
- Package
- DIP-7
- Description
- -40℃~+85℃ 650V Isolation Over Voltage Protection、Under Voltage Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2145
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2145
In-stock Item Pricing
Qty Unit Price
1+
$0.2954
50+
$0.2321
150+
$0.2048
500+
$0.1710
2000+
$0.1559
4000+
$0.1468
Related Products
Welcome back, may I help you?