
* Images are for reference only
HZ3C1
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- HZ3C1
- JLCPCB Part #
- C3041378
- Package
- DO-35
- Description
- 1 Independent 100Ω 3.1V~3.3V 500mW 5uA DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0176
500+
$0.0145
2000+
$0.0128
10000+
$0.0113
20000+
$0.0105
Related Products
Welcome back, may I help you?