
* Images are for reference only
HY2G3R3M060120CD288
Extended
- Manufacturer
- HYNCDZ
- MFR.Part #
- HY2G3R3M060120CD288
- JLCPCB Part #
- C2841115
- Package
- Plugin
- Description
- -25℃~+105℃ 2.5mm 3.3uF 400V 5.01Ω@100kHz 5000hrs@105℃ 85mA@100kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0282
1000+
$0.0206
2000+
$0.0181
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?