
E2221M025B110HY
- Manufacturer
- MFR.Part #
- E2221M025B110HY
- JLCPCB Part #
- C22447074
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 220uF 25V 5.5mm ±20% Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | HYNCDZ | |
| Package | Plugin,D5.5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Diameter | 5.5mm |

* Images are for reference only
E2221M025B110HY
Extended- Manufacturer
- MFR.Part #
- E2221M025B110HY
- JLCPCB Part #
- C22447074
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 220uF 25V 5.5mm ±20% Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E2221M025B110HY
Extended- Manufacturer
- MFR.Part #
- E2221M025B110HY
- JLCPCB Part #
- C22447074
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 220uF 25V 5.5mm ±20% Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E2221M025B110HY Specifications
E2221M025B110HY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | HYNCDZ | |
| Package | Plugin,D5.5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Diameter | 5.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E2221M025B110HY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E2221M025B110HY Documents
E2221M025B110HY datasheets or manufacturer documentation.
Datasheet: E2221M025B110HY Datasheet (PDF)
E2221M025B110HY Schematic Symbol & PCB Footprint
The E2221M025B110HY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.