
* Images are for reference only
PTHS252012-4R7M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- PTHS252012-4R7M
- JLCPCB Part #
- C49333079
- Package
- 1008
- Description
- 1.5A 170mΩ 2.1A 4.7uH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2790
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2790
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0588
300+
$0.0513
3000+
$0.0457
6000+
$0.0412
9000+
$0.0389
Related Products
Welcome back, may I help you?