This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BCMS403022I5606A

Extended
Manufacturer
HYHONGYEX
MFR.Part #
BCMS403022I5606A
JLCPCB Part #
C3025585
Package
SMD,4.1x3.1mm
Description
-55℃~+125℃ 10A 15mΩ 56Ω@100MHz ±25% SMD,4.1x3.1mm Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1640

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1640

In-stock Item Pricing

Qty Unit Price
1+ $0.1950
50+ $0.1530
150+ $0.1351
500+ $0.1127
2500+ $0.0977
5000+ $0.0916

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons