This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HY2G121M180300CD288

Extended
Manufacturer
HYNCDZ
MFR.Part #
HY2G121M180300CD288
JLCPCB Part #
C2841137
Package
Plugin,D18xL30mm
Description
-25℃~+105℃ 1.15A@100kHz 120uF 18mm 30mm 340mΩ@100kHz 400V 5000hrs@105℃ 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4927

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 4910

In-stock Item Pricing

Qty Unit Price
1+ $0.7316
10+ $0.5853
30+ $0.5130
100+ $0.4342
500+ $0.3908
1000+ $0.3683

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons