
* Images are for reference only
HY2541WV-N-2x3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY2541WV-N-2x3P
- JLCPCB Part #
- C17179450
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x3P 3 3A IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0787
150+
$0.0689
340+
$0.0594
2380+
$0.0536
5100+
$0.0505
Related Products
Welcome back, may I help you?