
* Images are for reference only
HY2005WV-N-2x5P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY2005WV-N-2x5P
- JLCPCB Part #
- C17179458
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 2x5P 3A 5 IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
50+
$0.1013
260+
$0.0861
520+
$0.0766
2600+
$0.0690
4940+
$0.0653
Related Products
Welcome back, may I help you?