
* Images are for reference only
HY129-5.08-2P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY129-5.08-2P
- JLCPCB Part #
- C49118133
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 0.2~2.5 1 1x2P 2 20A 2P 300V 5.08mm M3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
50+
$0.1841
150+
$0.1633
500+
$0.1373
2500+
$0.1257
5000+
$0.1188
Welcome back, may I help you?