
* Images are for reference only
XP262N7002TR-G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- XP262N7002TR-G-HXY
- JLCPCB Part #
- C48972134
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.2V@250uA 1.7nC@4.5V 11pF 1Ω@10V 21pF 300mA 350mW 4.2pF 60V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0542
300+
$0.0472
3000+
$0.0421
6000+
$0.0379
9000+
$0.0360
Related Products
Welcome back, may I help you?