
* Images are for reference only
NCV21802DMR2G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- NCV21802DMR2G-HXY
- JLCPCB Part #
- C49307756
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.2V/us 1.5MHz 1.8V~5.5V 100pA 125uA 130dB 19nV/√Hz@1kHz 2uV 40mA 5nV/℃ 70pA EMI filter/RF suppression、Zero drift/automatic zero stabilization、ESD protection、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$1.0154
10+
$0.8178
30+
$0.7198
100+
$0.6202
500+
$0.5624
1000+
$0.5318
Related Products
Welcome back, may I help you?