
* Images are for reference only
VSHFA15TB60PBF-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- VSHFA15TB60PBF-HXY
- JLCPCB Part #
- C53468152
- Package
- TO-220C-2L
- Description
- -55℃~+150℃ 1 Independent 1.5V@15A 10uA@600V 150A 15A 600V 60ns TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2496
10+
$1.0416
50+
$0.9255
100+
$0.7965
500+
$0.7385
1000+
$0.7127
Welcome back, may I help you?