
* Images are for reference only
US1J
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- US1J
- JLCPCB Part #
- C5199104
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 5uA@600V 600V 75ns SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2105
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2105
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
200+
$0.0091
600+
$0.0079
2000+
$0.0060
10000+
$0.0053
20000+
$0.0050
Related Products
Welcome back, may I help you?