
* Images are for reference only
2SC3356
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 2SC3356
- JLCPCB Part #
- C5189103
- Package
- SOT-23
- Description
- 1 NPN 100mA 11V 200mW 300mV 3V 50nA 7GHz 82 NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 331
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0271
600+
$0.0230
3000+
$0.0177
9000+
$0.0157
21000+
$0.0146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products