
* Images are for reference only
UPA2751GR-E1-AT-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- UPA2751GR-E1-AT-HXY
- JLCPCB Part #
- C49256434
- Package
- SOP-8
- Description
- -55℃~+150℃ 100pF 10A 12mΩ@10V 160pF 17nC@10V 2 N-Channel 2.5V 2W 30V 910pF N-Channel Standalone SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6296
10+
$1.3872
30+
$1.2363
100+
$1.0805
500+
$1.0115
1000+
$0.9810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?