
* Images are for reference only
SZESD5Z2.5T1G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SZESD5Z2.5T1G-HXY
- JLCPCB Part #
- C49318005
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 11.5V 145pF 2.5V 4V 6uA ESD Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0245
600+
$0.0207
3000+
$0.0184
9000+
$0.0165
21000+
$0.0154
Related Products
Welcome back, may I help you?