
* Images are for reference only
SMMSD301T1G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMMSD301T1G-HXY
- JLCPCB Part #
- C52754567
- Package
- SOD-123
- Description
- 1 Independent 1V@200mA 200mA 30V 4A 500nA@25V SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0370
300+
$0.0322
3000+
$0.0286
6000+
$0.0257
9000+
$0.0241
Related Products
Welcome back, may I help you?