
* Images are for reference only
SMBJ8.0A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMBJ8.0A
- JLCPCB Part #
- C7466415
- Package
- SMB(DO-214AA)
- Description
- 13.6V 44.2A 50uA 600W@10/1000us 8.89V 8V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0199
600+
$0.0195
3000+
$0.0163
Related Products
Welcome back, may I help you?