
* Images are for reference only
BAV70W
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BAV70W
- JLCPCB Part #
- C50177023
- Package
- SOT-323
- Description
- -40℃~+125℃ 1.25V@150mA 2.5uA 200mA 225mW 2A 6ns 70V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0116
3000+
$0.0098
6000+
$0.0086
24000+
$0.0077
51000+
$0.0071
Related Products