
* Images are for reference only
RFN3LB6STBR1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- RFN3LB6STBR1-HXY
- JLCPCB Part #
- C53468104
- Package
- SMB
- Description
- -65℃~+150℃ 1 Independent 1.7V@2A 35ns 3A 5uA@600V 600V 80A SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
50+
$0.2084
150+
$0.2052
500+
$0.2019
Related Products
Welcome back, may I help you?